K151J15C0GK5UL2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.73376
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.73376
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.75723
Datasheet

Similar


KEMET
In Stock: 5.247
Unit Price: kr.2.92000
Datasheet

Similar


KEMET
In Stock: 939
Unit Price: kr.2.92000
Datasheet

Similar


KEMET
In Stock: 491
Unit Price: kr.2.92000
Datasheet

Similar


KEMET
In Stock: 1.531
Unit Price: kr.2.92000
Datasheet

Similar


KEMET
In Stock: 3.035
Unit Price: kr.2.92000
Datasheet
150 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K151J15C0GK5UL2

DigiKey Part Number
K151J15C0GK5UL2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K151J15C0GK5UL2
Description
CAP CER 150PF 200V C0G/NP0 RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.220" (5.60mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K151J15C0GK5UH5Vishay Beyschlag/Draloric/BC Components0K151J15C0GK5UH5-NDkr.0.73376Similar
K151J15C0GK53L2Vishay Beyschlag/Draloric/BC Components0K151J15C0GK53L2-NDkr.0.73376Parametric Equivalent
K151J15C0GK5TL2Vishay Beyschlag/Draloric/BC Components0K151J15C0GK5TL2-NDkr.0.75723Parametric Equivalent
C315C151J2G5TAKEMET5.247399-4154-NDkr.2.92000Similar
C317C151J2G5TAKEMET939399-4212-NDkr.2.92000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
20.000kr.0.73376kr.14,675.20
Unit Price without VAT:kr.0.73376
Unit Price with VAT:kr.0.91720