150 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H151J0M1H03A

DigiKey Part Number
490-8976-1-ND - Cut Tape (CT)
490-8976-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C1H151J0M1H03A
Description
CAP CER 150PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H151J0M1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDE5C1H151J0K1H03BMurata Electronics1.048490-8646-NDkr.3.33000Direct
RDE5C2A151J0M1H03AMurata Electronics1.103490-9072-1-NDkr.3.46000Upgrade
FK28C0G1H151JN000TDK174445-FK28C0G1H151JN000-NDkr.1.79000Direct
C317C151J1G5TAKEMET164399-4211-NDkr.2.63000Upgrade
C317C151J2G5TAKEMET938399-4212-NDkr.2.95000Upgrade
In-Stock: 1.351
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.40000kr.3.40
10kr.2.08300kr.20.83
50kr.1.56280kr.78.14
100kr.1.40190kr.140.19
500kr.1.13174kr.565.87
1.000kr.1.04823kr.1,048.23
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.95153kr.1,903.06
4.000kr.0.89663kr.3,586.52
6.000kr.0.86914kr.5,214.84
10.000kr.0.83867kr.8,386.70
14.000kr.0.82085kr.11,491.90
20.000kr.0.80372kr.16,074.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.40000
Unit Price with VAT:kr.4.25000