K103K15X7RH5UK5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.37.24750
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.83164
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.69946
Datasheet
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K103K15X7RH5UK5

DigiKey Part Number
K103K15X7RH5UK5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K103K15X7RH5UK5
Description
CAP CER 10000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K103K15X7RH5UK5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.295" (7.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MR041C103KAAKYOCERA AVX0MR041C103KAA-NDkr.37.24750Similar
MR041C103KATKYOCERA AVX0MR041C103KAT-NDkr.3.83164Similar
MR051C103KAAAP2KYOCERA AVX0MR051C103KAAAP2-NDkr.1.69946Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
20.000kr.0.40920kr.8,184.00
Unit Price without VAT:kr.0.40920
Unit Price with VAT:kr.0.51150