MR041C103KAT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.9.13632
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.12.17000
Datasheet

Similar


KEMET
In Stock: 839
Unit Price: kr.12.17000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.13.00000
Datasheet

Similar


KEMET
In Stock: 27
Unit Price: kr.12.36000
Datasheet
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR041C103KAT

DigiKey Part Number
MR041C103KAT-ND
Manufacturer
Manufacturer Product Number
MR041C103KAT
Description
CAP CER 10000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.28mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MR051C103KAAKYOCERA AVX0MR051C103KAA-NDkr.9.13632Similar
M39014/01-1455KEMET01001-2181-NDkr.12.17000Similar
M39014/01-1535KEMET8391001-2183-NDkr.12.17000Similar
M39014/01-1535VKEMET01001-2184-NDkr.13.00000Similar
M39014/01-1575VKEMET271001-2188-NDkr.12.36000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.3.83164kr.3,831.64
Manufacturers Standard Package
Unit Price without VAT:kr.3.83164
Unit Price with VAT:kr.4.78955