MR051C103KAAAP2 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.11.30878
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.37.24750
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.83164
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.40920
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.12.17000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.12.17000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.13.00000
Datasheet

Direct


KEMET
In Stock: 27
Unit Price: kr.12.36000
Datasheet
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR051C103KAAAP2

DigiKey Part Number
MR051C103KAAAP2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MR051C103KAAAP2
Description
CAP CER 10000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.28mm)
Capacitance
Height - Seated (Max)
0.235" (5.97mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MR052C103KAATR1KYOCERA AVX0MR052C103KAATR1-NDkr.11.30878Upgrade
MR041C103KAAKYOCERA AVX0MR041C103KAA-NDkr.37.24750Similar
MR041C103KATKYOCERA AVX0MR041C103KAT-NDkr.3.83164Similar
K103K15X7RH5UK5Vishay Beyschlag/Draloric/BC Components0K103K15X7RH5UK5-NDkr.0.40920Direct
M39014/01-1455KEMET01001-2181-NDkr.12.17000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.1.69946kr.5,098.38
Manufacturers Standard Package
Unit Price without VAT:kr.1.69946
Unit Price with VAT:kr.2.12433