BFC238314564 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.33.43530
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.31.38870
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.12.09216
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.12.39030
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.12.39030
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.11.67320
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.11.96230
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.11.96230
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.10.98890
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.11.82645
Datasheet
0.56 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238314564

DigiKey Part Number
BFC238314564-ND
Manufacturer
Manufacturer Product Number
BFC238314564
Description
CAP FILM 0.56UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.56 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.220" L x 0.433" W (31.00mm x 11.00mm)
Capacitance
Height - Seated (Max)
0.827" (21.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
400V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238310564Vishay Beyschlag/Draloric/BC Components0BFC238310564-NDkr.33.43530Parametric Equivalent
BFC238311564Vishay Beyschlag/Draloric/BC Components0BFC238311564-NDkr.31.38870Parametric Equivalent
MKP383456040JKI2B0Vishay Beyschlag/Draloric/BC Components0MKP383456040JKI2B0-NDkr.12.09216Parametric Equivalent
MKP383456040JKM2T0Vishay Beyschlag/Draloric/BC Components0MKP383456040JKM2T0-NDkr.12.39030Parametric Equivalent
MKP383456040JKP2T0Vishay Beyschlag/Draloric/BC Components0MKP383456040JKP2T0-NDkr.12.39030Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.30.79464kr.7,698.66
Manufacturers Standard Package
Unit Price without VAT:kr.30.79464
Unit Price with VAT:kr.38.49330