Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238310564 | |
|---|---|
DigiKey Part Number | BFC238310564-ND |
Manufacturer | |
Manufacturer Product Number | BFC238310564 |
Description | CAP FILM 0.56UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.220" L x 0.433" W (31.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238311564 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238311564-ND | kr.31.38870 | Parametric Equivalent |
| BFC238314564 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238314564-ND | kr.30.79464 | Parametric Equivalent |
| MKP383456040JKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383456040JKI2B0-ND | kr.12.09216 | Parametric Equivalent |
| MKP383456040JKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383456040JKM2T0-ND | kr.12.39030 | Parametric Equivalent |
| MKP383456040JKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383456040JKP2T0-ND | kr.12.39030 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.33.43530 | kr.3,343.53 |
| Unit Price without VAT: | kr.33.43530 |
|---|---|
| Unit Price with VAT: | kr.41.79413 |






