BFC233826152 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 87
Unit Price: kr.13.50000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.5.38143
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.5.57552
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.96681
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.59161
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.72982
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.59161
Datasheet
1500 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC233826152

DigiKey Part Number
222233826152-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BFC233826152
Description
CAP FILM 1500PF 20% 630VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1500 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.394" L x 0.157" W (10.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.354" (9.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC233820152Vishay Beyschlag/Draloric/BC Components87BC1603-NDkr.13.50000Parametric Equivalent
BFC233822152Vishay Beyschlag/Draloric/BC Components0BFC233822152-NDkr.5.38143Parametric Equivalent
BFC233824152Vishay Beyschlag/Draloric/BC Components0BFC233824152-NDkr.5.57552Parametric Equivalent
F339MX221531MC02G0Vishay Beyschlag/Draloric/BC Components0F339MX221531MC02G0-NDkr.3.96681Parametric Equivalent
F339MX221531MCA2B0Vishay Beyschlag/Draloric/BC Components0F339MX221531MCA2B0-NDkr.3.59161Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.250kr.5.90041kr.7,375.51
Manufacturers Standard Package
Unit Price without VAT:kr.5.90041
Unit Price with VAT:kr.7.37551