Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233822152 | |
|---|---|
DigiKey Part Number | BFC233822152-ND |
Manufacturer | |
Manufacturer Product Number | BFC233822152 |
Description | CAP FILM 1500PF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233820152 | Vishay Beyschlag/Draloric/BC Components | 87 | BC1603-ND | kr.13.50000 | Parametric Equivalent |
| BFC233824152 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233824152-ND | kr.5.57552 | Parametric Equivalent |
| BFC233826152 | Vishay Beyschlag/Draloric/BC Components | 0 | 222233826152-ND | kr.5.90041 | Parametric Equivalent |
| F339MX221531MC02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX221531MC02G0-ND | kr.3.96681 | Parametric Equivalent |
| F339MX221531MCA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX221531MCA2B0-ND | kr.3.59161 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.5.38143 | kr.8,072.14 |
| Unit Price without VAT: | kr.5.38143 |
|---|---|
| Unit Price with VAT: | kr.6.72679 |



