
BFC233820152 | |
|---|---|
DigiKey Part Number | BC1603-ND |
Manufacturer | |
Manufacturer Product Number | BFC233820152 |
Description | CAP FILM 1500PF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC233820152 Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.50000 | kr.13.50 |
| 10 | kr.9.13000 | kr.91.30 |
| 50 | kr.7.40520 | kr.370.26 |
| 100 | kr.6.87190 | kr.687.19 |
| 500 | kr.5.97012 | kr.2,985.06 |
| 1.500 | kr.5.55113 | kr.8,326.69 |
| 3.000 | kr.5.34597 | kr.16,037.91 |
| 6.000 | kr.5.17699 | kr.31,061.94 |
| Unit Price without VAT: | kr.13.50000 |
|---|---|
| Unit Price with VAT: | kr.16.87500 |

