0.047 µF Film Capacitor 220V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237051473

DigiKey Part Number
BC1676-ND
Manufacturer
Manufacturer Product Number
BFC237051473
Description
CAP FILM 0.047UF 10% 400VDC RAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 220V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC237051473 Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.433" (11.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage Rating - AC
220V
Applications
Automotive
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Features
Long Life
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC237251473Vishay Beyschlag/Draloric/BC Components2.446BC1759-NDkr.7.05000Similar
BFC237351473Vishay Beyschlag/Draloric/BC Components706BC1801-NDkr.8.33000Similar
BFC237065473Vishay Beyschlag/Draloric/BC Components10.61056-BFC237065473CT-NDkr.6.54000Parametric Equivalent
In-Stock: 309
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.47000kr.6.47
10kr.4.16000kr.41.60
50kr.3.23700kr.161.85
100kr.2.95370kr.295.37
500kr.2.47414kr.1,237.07
2.000kr.2.20382kr.4,407.64
4.000kr.2.10335kr.8,413.40
6.000kr.2.05303kr.12,318.18
Manufacturers Standard Package
Unit Price without VAT:kr.6.47000
Unit Price with VAT:kr.8.08750