
BFC237065473 | |
|---|---|
DigiKey Part Number | 56-BFC237065473CT-ND - Cut Tape (CT) 56-BFC237065473TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC237065473 |
Description | CAP FILM 0.047UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 220V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.54000 | kr.6.54 |
| 10 | kr.4.19900 | kr.41.99 |
| 50 | kr.3.26920 | kr.163.46 |
| 100 | kr.2.98260 | kr.298.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.2.38384 | kr.1,787.88 |
| 1.500 | kr.2.25157 | kr.3,377.36 |
| 2.250 | kr.2.18532 | kr.4,916.97 |
| 3.750 | kr.2.11190 | kr.7,919.62 |
| 5.250 | kr.2.06897 | kr.10,862.09 |
| 7.500 | kr.2.02769 | kr.15,207.68 |
| Unit Price without VAT: | kr.6.54000 |
|---|---|
| Unit Price with VAT: | kr.8.17500 |

