
BFC237351473 | |
|---|---|
DigiKey Part Number | BC1801-ND |
Manufacturer | |
Manufacturer Product Number | BFC237351473 |
Description | CAP FILM 0.047UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC237351473 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 220V | Applications General Purpose |
Voltage Rating - DC 400V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237051473 | Vishay Beyschlag/Draloric/BC Components | 309 | BC1676-ND | kr.6.47000 | Similar |
| BFC237251473 | Vishay Beyschlag/Draloric/BC Components | 2.446 | BC1759-ND | kr.7.05000 | Similar |
| R60PI2470AA30K | KEMET | 2.736 | 399-6012-ND | kr.6.28000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.33000 | kr.8.33 |
| 10 | kr.5.42300 | kr.54.23 |
| 50 | kr.4.27940 | kr.213.97 |
| 100 | kr.3.92680 | kr.392.68 |
| 500 | kr.3.33154 | kr.1,665.77 |
| 1.000 | kr.3.14737 | kr.3,147.37 |
| 3.000 | kr.2.91984 | kr.8,759.52 |
| 5.000 | kr.2.83567 | kr.14,178.35 |
| Unit Price without VAT: | kr.8.33000 |
|---|---|
| Unit Price with VAT: | kr.10.41250 |

