EKMG250ELL4R7ME11D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 0
Unit Price: kr.4.25000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 68.091
Unit Price: kr.1.27000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.37600
Datasheet

Upgrade


Rubycon
In Stock: 8.526
Unit Price: kr.1.39000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.439
Unit Price: kr.1.90000
Datasheet

Upgrade


Panasonic Industry
In Stock: 191
Unit Price: kr.1.97000
Datasheet

Upgrade


Nichicon
In Stock: 857
Unit Price: kr.3.42000
Datasheet

Upgrade


Nichicon
In Stock: 384
Unit Price: kr.1.71000
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: kr.0.37600
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: kr.1.59000
Datasheet
4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG250ELL4R7ME11D

DigiKey Part Number
565-1302-ND
Manufacturer
Manufacturer Product Number
EKMG250ELL4R7ME11D
Description
CAP ALUM 4.7UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
25 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
62.5 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMZA350ARA100ME61GChemi-Con0565-EMZA350ARA100ME61GCT-NDkr.4.25000MFR Recommended
475KXM050MCORNELL DUBILIER KNOWLES68.091475KXM050M-NDkr.1.27000Upgrade
50PX4.7MEFC5X11Rubycon050PX4.7MEFC5X11-NDkr.0.37600Upgrade
50PX4R7MEFC5X11Rubycon8.5261189-1408-NDkr.1.39000Upgrade
ECA-1HHG4R7Panasonic Industry3.439P5566-NDkr.1.90000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes