Upgrade
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7XZ-32.768KDE-T | |
|---|---|
DigiKey Part Number | 887-1581-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7XZ-32.768KDE-T |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply (Max) 3mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7XZ-32.768KDA-T | TXC CORPORATION | 38 | 887-1578-1-ND | kr.11.16000 | Upgrade |
| KK3270049 | Diodes Incorporated | 15.835 | KK3270049CT-ND | kr.10.59000 | Direct |
| LFSPXO027177 | IQD Frequency Products | 0 | 1923-LFSPXO027177TR-ND | kr.6.63392 | Direct |
| TC32M3I32K7680 | CTS-Frequency Controls | 0 | TC32M3I32K7680-ND | kr.5.56538 | Direct |
| TC32M5I32K7680 | CTS-Frequency Controls | 1.973 | 110-TC32M5I32K7680CT-ND | kr.9.76000 | Upgrade |







