New at DigiKey
32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSC813500-SCO-F842

DigiKey Part Number
3994-OSC813500-SCO-F842TR-ND - Tape & Reel (TR)
3994-OSC813500-SCO-F842CT-ND - Cut Tape (CT)
3994-OSC813500-SCO-F842DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OSC813500-SCO-F842
Description
OSC XO 3.2 X 2.5MM 32.768KHZ 1.8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
1.8V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
300µA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.14000kr.8.14
10kr.7.07000kr.70.70
25kr.6.68960kr.167.24
50kr.6.41260kr.320.63
100kr.6.14650kr.614.65
250kr.5.81284kr.1,453.21
500kr.5.57246kr.2,786.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.34216kr.5,342.16
2.000kr.5.12143kr.10,242.86
3.000kr.4.99666kr.14,989.98
5.000kr.4.84384kr.24,219.20
7.000kr.4.74580kr.33,220.60
10.000kr.4.64408kr.46,440.80
Manufacturers Standard Package
Unit Price without VAT:kr.8.14000
Unit Price with VAT:kr.10.17500