Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


LFSPXO027177 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO027177TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFSPXO027177 |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 1.5mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KK3270049 | Diodes Incorporated | 15.835 | KK3270049CT-ND | kr.10.70000 | Parametric Equivalent |
| OSC813500-SCO-F842 | Siward | 1.000 | 3994-OSC813500-SCO-F842CT-ND | kr.8.14000 | Parametric Equivalent |
| OSC813500-SCO-G234 | Siward | 759 | 3994-OSC813500-SCO-G234CT-ND | kr.9.55000 | Parametric Equivalent |
| QTK325-32.768KDE-T | QST | 1.841 | 4981-QTK325-32.768KDE-TCT-ND | kr.8.14000 | Parametric Equivalent |
| TC32M3I32K7680 | CTS-Frequency Controls | 0 | TC32M3I32K7680-ND | kr.5.62683 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.70717 | kr.20,121.51 |
| Unit Price without VAT: | kr.6.70717 |
|---|---|
| Unit Price with VAT: | kr.8.38396 |





