
7V-20.000MAHE-T | |
|---|---|
DigiKey Part Number | 887-1804-2-ND - Tape & Reel (TR) 887-1804-1-ND - Cut Tape (CT) 887-1804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-20.000MAHE-T |
Description | CRYSTAL 20.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-20.000MAHE-T Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7V-20.000MAAE-T | TXC CORPORATION | 3.866 | 887-1464-1-ND | kr.4.50000 | Similar |
| 7M-20.000MAHE-T | TXC CORPORATION | 4.375 | 887-1780-1-ND | kr.5.64000 | Parametric Equivalent |
| C3E-20.000-12-3030-X-R | Aker Technology Corp | 7.591 | 3997-C3E-20.000-12-3030-X-RCT-ND | kr.2.66000 | Similar |
| 12.88743 | Geyer Electronic America, Inc. | 3.000 | 4983-12.88743CT-ND | kr.3.36000 | Parametric Equivalent |
| ECS-200-12-33-AGN-TR | ECS Inc. | 13.453 | XC2461CT-ND | kr.2.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.3.89300 | kr.38.93 |
| 25 | kr.3.67960 | kr.91.99 |
| 50 | kr.3.52760 | kr.176.38 |
| 100 | kr.3.38180 | kr.338.18 |
| 250 | kr.3.19788 | kr.799.47 |
| 500 | kr.3.06564 | kr.1,532.82 |
| 1.000 | kr.2.93878 | kr.2,938.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.74856 | kr.8,245.68 |
| 6.000 | kr.2.63499 | kr.15,809.94 |
| 9.000 | kr.2.57078 | kr.23,137.02 |
| 15.000 | kr.2.49216 | kr.37,382.40 |
| 21.000 | kr.2.44171 | kr.51,275.91 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

