Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

7V-16.000MAAJ-T | |
|---|---|
DigiKey Part Number | 7V-16.000MAAJ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7V-16.000MAAJ-T |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-16.000MAAJ-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-16.000MAHI-T | TXC CORPORATION | 0 | 7M-16.000MAHI-T-ND | kr.2.38331 | Similar |
| 7M-16.000MAHJ-T | TXC CORPORATION | 0 | 7M-16.000MAHJ-T-ND | kr.2.38331 | Similar |
| 7M-16.000MAHK-T | TXC CORPORATION | 0 | 7M-16.000MAHK-T-ND | kr.2.38331 | Similar |
| AV-16.000MAHK-T | TXC CORPORATION | 0 | AV-16.000MAHK-T-ND | kr.3.01801 | Similar |
| AZ-16.000MFHI-T | TXC CORPORATION | 0 | 887-AZ-16.000MFHI-TCT-ND | kr.4.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.91686 | kr.5,750.58 |
| Unit Price without VAT: | kr.1.91686 |
|---|---|
| Unit Price with VAT: | kr.2.39608 |












