Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

XXPEELNANF-16.000000 | |
|---|---|
DigiKey Part Number | XXPEELNANF-16.000000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XXPEELNANF-16.000000 |
Description | CRYSTAL 16.0000MHZ 22PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 22pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.030" (0.75mm) |
Load Capacitance 22pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-16.000MAHI-T | TXC CORPORATION | 0 | 7M-16.000MAHI-T-ND | kr.2.38331 | Similar |
| 7M-16.000MAHJ-T | TXC CORPORATION | 0 | 7M-16.000MAHJ-T-ND | kr.2.38331 | Similar |
| 7M-16.000MAHK-T | TXC CORPORATION | 0 | 7M-16.000MAHK-T-ND | kr.2.38331 | Similar |
| 7V-16.000MAAJ-T | TXC CORPORATION | 0 | 7V-16.000MAAJ-T-ND | kr.1.91686 | Similar |
| ABM8-16.000MHZ-D4Y-T | Abracon LLC | 3.989 | 535-14971-1-ND | kr.2.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.15046 | kr.2,150.46 |
| Unit Price without VAT: | kr.2.15046 |
|---|---|
| Unit Price with VAT: | kr.2.68808 |











