Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

FA-238 16.0000MD30X-B5 | |
|---|---|
DigiKey Part Number | FA-23816.0000MD30X-B5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-238 16.0000MD30X-B5 |
Description | CRYSTAL 16.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 16pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 16.0000MD30X-B5 Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-238 16.0000MD30X-W3 | EPSON | 0 | FA-23816.0000MD30X-W3-ND | kr.5.11004 | Similar |
| FA-238 16.0000MD30X-B | EPSON | 0 | FA-23816.0000MD30X-B-ND | kr.5.11000 | Parametric Equivalent |
| 425F37B016M0000 | CTS-Frequency Controls | 0 | 425F37B016M0000-ND | kr.2.10496 | Similar |
| 8Z-16.000MAHE-T | TXC CORPORATION | 7.553 | 887-8Z-16.000MAHE-TCT-ND | kr.4.95000 | Similar |
| AZ-16.000MFHI-T | TXC CORPORATION | 0 | 887-AZ-16.000MFHI-TCT-ND | kr.4.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.82497 | kr.5,474.91 |
| Unit Price without VAT: | kr.1.82497 |
|---|---|
| Unit Price with VAT: | kr.2.28121 |






