Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7V-12.288MAAQ-T | |
|---|---|
DigiKey Part Number | 887-7V-12.288MAAQ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7V-12.288MAAQ-T |
Description | CRYSTAL 12.2880MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-12.288MAAQ-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.288 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7V-12.288MAAE-T | TXC CORPORATION | 0 | 887-7V-12.288MAAE-TTR-ND | kr.2.74828 | Similar |
| 7V-12.288MAAV-T | TXC CORPORATION | 0 | 887-7V-12.288MAAV-TTR-ND | kr.1.91686 | Similar |
| 7V-12.288MAHE-T | TXC CORPORATION | 0 | 7V-12.288MAHE-T-ND | kr.2.74828 | Similar |
| 7V-12.288MEEV-T | TXC CORPORATION | 0 | 887-7V-12.288MEEV-TCT-ND | kr.2.11312 | Similar |
| 7V-12.288MAHQ-T | TXC CORPORATION | 4.859 | 887-7V-12.288MAHQ-TCT-ND | kr.3.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.91686 | kr.5,750.58 |
| Unit Price without VAT: | kr.1.91686 |
|---|---|
| Unit Price with VAT: | kr.2.39608 |











