
ECS-122.8-10-33-AGM-TR | |
|---|---|
DigiKey Part Number | XC2916TR-ND - Tape & Reel (TR) XC2916CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECS-122.8-10-33-AGM-TR |
Description | CRYSTAL 12.2880MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±25ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-122.8-10-33-AGM-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.288 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8-12.288MHZ-10-R100-B3Y-T | Abracon LLC | 969 | 535-ABM8-12.288MHZ-10-R100-B3Y-TCT-ND | kr.2.98000 | Parametric Equivalent |
| SXT32410CB27-12.288M | Suntsu Electronics, Inc. | 1.489 | 2388-SXT32410CB27-12.288M-ND | kr.3.30000 | Parametric Equivalent |
| SXT32410CB38-12.288M | Suntsu Electronics, Inc. | 1.489 | 2388-SXT32410CB38-12.288M-ND | kr.3.30000 | Parametric Equivalent |
| SXT32410CB48-12.288M | Suntsu Electronics, Inc. | 1.489 | 2388-SXT32410CB48-12.288M-ND | kr.3.30000 | Parametric Equivalent |
| SXT32410DB27-12.288M | Suntsu Electronics, Inc. | 1.489 | 2388-SXT32410DB27-12.288M-ND | kr.3.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.2.56800 | kr.25.68 |
| 50 | kr.2.30260 | kr.115.13 |
| 100 | kr.2.15750 | kr.215.75 |
| 500 | kr.1.94486 | kr.972.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.06595 | kr.2,065.95 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

