Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7V-12.288MDHQ-T | |
|---|---|
DigiKey Part Number | 887-7V-12.288MDHQ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7V-12.288MDHQ-T |
Description | 3.2X2.5 GLASS SEAL MHZ QUARTZ XT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.288 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SX3B12.288F1010F30 | Shenzhen SCTF Electronics | 72.000 | 5852-SX3B12.288F1010F30TR-ND | kr.6.78400 | Parametric Equivalent |
| SXT32410DB48-12.288M | Suntsu Electronics, Inc. | 1.489 | 2388-SXT32410DB48-12.288M-ND | kr.3.36000 | Parametric Equivalent |
| SXT32410EB48-12.288M | Suntsu Electronics, Inc. | 1.489 | 2388-SXT32410EB48-12.288M-ND | kr.3.49000 | Parametric Equivalent |
| SXT32410FB48-12.288M | Suntsu Electronics, Inc. | 1.489 | 2388-SXT32410FB48-12.288M-ND | kr.3.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.92102 | kr.5,763.06 |
| Unit Price without VAT: | kr.1.92102 |
|---|---|
| Unit Price with VAT: | kr.2.40128 |



