48 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M48072002

DigiKey Part Number
887-2480-2-ND - Tape & Reel (TR)
887-2480-1-ND - Cut Tape (CT)
887-2480-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7M48072002
Description
CRYSTAL 48.0000MHZ 8PF SMD
Customer Reference
Detailed Description
48 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7M48072002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
48 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±15ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-480-8-33B-CWN-TRECS Inc.6.191XC2550CT-NDkr.3.42000Similar
12.60061Geyer Electronic America, Inc.2.0004983-12.60061CT-NDkr.3.42000Parametric Equivalent
CX3225SB48000D0FPJC1KYOCERA AVX32.973478-CX3225SB48000D0FPJC1CT-NDkr.6.91000Parametric Equivalent
In-Stock: 5.497
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.5.51600kr.55.16
25kr.5.21640kr.130.41
50kr.5.00100kr.250.05
100kr.4.79430kr.479.43
250kr.4.53412kr.1,133.53
500kr.4.34646kr.2,173.23
1.000kr.4.16677kr.4,166.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.89718kr.11,691.54
6.000kr.3.73629kr.22,417.74
9.000kr.3.64532kr.32,807.88
15.000kr.3.53394kr.53,009.10
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500