
12.60061 | |
|---|---|
cms-digikey-product-number | 4983-12.60061TR-ND - Tape & Reel (TR) 4983-12.60061CT-ND - Cut Tape (CT) 4983-12.60061DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | 12.60061 |
cms-description | CERAMIC SMD 4 PAD CRYSTAL |
cms-standard-lead-time | 8 Weeks |
cms-customer-reference | |
cms-detailed-description | 48 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | kr.3.29000 | kr.3.29 |
| 10 | kr.2.86900 | kr.28.69 |
| 25 | kr.2.71520 | kr.67.88 |
| 50 | kr.2.60380 | kr.130.19 |
| 100 | kr.2.49580 | kr.249.58 |
| 250 | kr.2.35988 | kr.589.97 |
| 500 | kr.2.26230 | kr.1,131.15 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1.000 | kr.2.16871 | kr.2,168.71 |
| 2.000 | kr.2.07900 | kr.4,158.00 |
| 3.000 | kr.2.02826 | kr.6,084.78 |
| 5.000 | kr.1.96613 | kr.9,830.65 |
| 7.000 | kr.1.92625 | kr.13,483.75 |
| 10.000 | kr.1.88489 | kr.18,848.90 |
| 12.000 | kr.1.86409 | kr.22,369.08 |
| 24.000 | kr.1.78714 | kr.42,891.36 |
| 25.000 | kr.1.78270 | kr.44,567.50 |
| Unit Price without VAT: | kr.3.29000 |
|---|---|
| Unit Price with VAT: | kr.4.11250 |

