48 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-480-8-33B-CWN-TR

DigiKey Part Number
XC2550TR-ND - Tape & Reel (TR)
XC2550CT-ND - Cut Tape (CT)
XC2550DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-480-8-33B-CWN-TR
Description
CRYSTAL 48.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
48 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-480-8-33B-CWN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
48 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±15ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.191
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.99900kr.29.99
25kr.2.83520kr.70.88
50kr.2.71740kr.135.87
100kr.2.60510kr.260.51
250kr.2.46372kr.615.93
500kr.2.36178kr.1,180.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.26401kr.2,264.01
2.000kr.2.17037kr.4,340.74
3.000kr.2.11741kr.6,352.23
5.000kr.2.05254kr.10,262.70
7.000kr.2.01092kr.14,076.44
10.000kr.1.96773kr.19,677.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500