Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7C-24.000MBE-T | |
|---|---|
DigiKey Part Number | 7C-24.000MBE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7C-24.000MBE-T |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510CAA24M0000BAG | Skyworks Solutions Inc. | 0 | 863-510CAA24M0000BAG-ND | kr.4.24000 | Parametric Equivalent |
| 510CAA24M0000BAGR | Skyworks Solutions Inc. | 0 | 863-510CAA24M0000BAGR-ND | kr.4.24000 | Parametric Equivalent |
| COM2305-24.000-EXT-T-TR | Raltron Electronics | 0 | 2151-COM2305-24.000-EXT-T-TRCT-ND | kr.0.76000 | Parametric Equivalent |
| FD2400023 | Diodes Incorporated | 0 | FD2400023-ND | kr.0.65680 | Parametric Equivalent |
| SX5M24.000B10G40TNN | Shenzhen SCTF Electronics | 72.000 | 5852-SX5M24.000B10G40TNNTR-ND | kr.1.20700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.97418 | kr.5,974.18 |
| Unit Price without VAT: | kr.5.97418 |
|---|---|
| Unit Price with VAT: | kr.7.46773 |







