Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FD2400023 | |
|---|---|
DigiKey Part Number | FD2400023-ND |
Manufacturer | |
Manufacturer Product Number | FD2400023 |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.051" (1.30mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FD2400022 | Diodes Incorporated | 0 | FD2400022-ND | kr.4.89955 | Similar |
| FD2400024 | Diodes Incorporated | 0 | FD2400024-ND | kr.4.89955 | Similar |
| FD2400026 | Diodes Incorporated | 0 | FD2400026-ND | kr.4.89955 | Similar |
| SXO53C3A481-24.000M | Suntsu Electronics, Inc. | 5.119 | 2388-SXO53C3A481-24.000M-ND | kr.5.14000 | Direct |
| 510CAA24M0000BAG | Skyworks Solutions Inc. | 0 | 863-510CAA24M0000BAG-ND | kr.31.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.89955 | kr.4,899.55 |
| Unit Price without VAT: | kr.4.89955 |
|---|---|
| Unit Price with VAT: | kr.6.12444 |






