
| SXO53C3A481-24.000M | |
|---|---|
| DigiKey Part Number | 2388-SXO53C3A481-24.000M-ND | 
| Manufacturer | |
| Manufacturer Product Number | SXO53C3A481-24.000M | 
| Description | XTAL OSC XO 24.0000MHZ CMOS SMD | 
| Customer Reference | |
| Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 24 MHz | |
| Function | Enable/Disable | |
| Output | CMOS | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±50ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 16mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, No Lead | |
| Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
| Height - Seated (Max) | 0.055" (1.40mm) | |
| Current - Supply (Disable) (Max) | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.18000 | kr.5.18 | 
| 10 | kr.4.76800 | kr.47.68 | 
| 50 | kr.4.37380 | kr.218.69 | 
| 100 | kr.3.97700 | kr.397.70 | 
| 500 | kr.3.58054 | kr.1,790.27 | 
| Unit Price without VAT: | kr.5.18000 | 
|---|---|
| Unit Price with VAT: | kr.6.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark