7B-16.384MEEQ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 7.891
Unit Price: kr.7.04000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.84097
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.49315
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: kr.1.96409
Datasheet

Similar


ECS Inc.
In Stock: 1.488
Unit Price: kr.5.71000
Datasheet
16.384 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7B-16.384MEEQ-T

DigiKey Part Number
887-1299-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7B-16.384MEEQ-T
Description
CRYSTAL 16.3840MHZ 10PF SMD
Customer Reference
Detailed Description
16.384 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16.384 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±10ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.041" (1.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7M-16.384MEEQ-TTXC CORPORATION7.891887-1320-1-NDkr.7.04000Similar
403C11A16M38400CTS-Frequency Controls0403C11A16M38400-NDkr.1.84097Similar
405C11A16M38400CTS-Frequency Controls0405C11A16M38400-NDkr.3.49315Similar
ABM8W-16.3840MHZ-8-B1U-T3Abracon LLC0ABM8W-16.3840MHZ-8-B1U-T3-NDkr.1.96409Similar
ECS-163.84-10-30B-CKM-TRECS Inc.1.488XC2571CT-NDkr.5.71000Similar
Obsolete
This product is no longer manufactured. View Substitutes