
7M-16.384MEEQ-T | |
|---|---|
DigiKey Part Number | 887-1320-2-ND - Tape & Reel (TR) 887-1320-1-ND - Cut Tape (CT) 887-1320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M-16.384MEEQ-T |
Description | CRYSTAL 16.3840MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-16.384MEEQ-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16.384 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.6.12400 | kr.61.24 |
| 25 | kr.5.79240 | kr.144.81 |
| 50 | kr.5.55380 | kr.277.69 |
| 100 | kr.5.32370 | kr.532.37 |
| 250 | kr.5.03420 | kr.1,258.55 |
| 500 | kr.4.82600 | kr.2,413.00 |
| 1.000 | kr.4.62649 | kr.4,626.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.32724 | kr.12,981.72 |
| 6.000 | kr.4.14863 | kr.24,891.78 |
| 9.000 | kr.4.04764 | kr.36,428.76 |
| 15.000 | kr.3.92402 | kr.58,860.30 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |


