


ABM8W-16.3840MHZ-8-B1U-T3 | |
|---|---|
DigiKey Part Number | ABM8W-16.3840MHZ-8-B1U-T3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM8W-16.3840MHZ-8-B1U-T3 |
Description | CRYSTAL 16.3840MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±10ppm Crystal 8pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-16.3840MHZ-8-B1U-T3 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16.384 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.96409 | kr.5,892.27 |
| Unit Price without VAT: | kr.1.96409 |
|---|---|
| Unit Price with VAT: | kr.2.45511 |

