
TB0363A | |
---|---|
DigiKey Part Number | 4606-TB0363ATR-ND - Tape & Reel (TR) 4606-TB0363ACT-ND - Cut Tape (CT) 4606-TB0363ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB0363A |
Description | FILTER SAW 44MHZ 12-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 44MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 16dB 3.4MHz Bandwidth 12-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 44MHz | |
Bandwidth | 3.4MHz | |
Insertion Loss | 16dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, No Lead | |
Height (Max) | 0.065" (1.65mm) | |
Size / Dimension | 0.524" L x 0.256" W (13.30mm x 6.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.89.15000 | kr.89.15 |
10 | kr.72.74200 | kr.727.42 |
25 | kr.67.09240 | kr.1,677.31 |
50 | kr.63.64800 | kr.3,182.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.52.00000 | kr.26,000.00 |
Unit Price without VAT: | kr.89.15000 |
---|---|
Unit Price with VAT: | kr.111.43750 |