cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD16-0733R8UUA1

DigiKey Part Number
478-SD16-0733R8UUA1TR-ND - Tape & Reel (TR)
478-SD16-0733R8UUA1CT-ND - Cut Tape (CT)
478-SD16-0733R8UUA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD16-0733R8UUA1
Description
SIGNAL CONDITIONING, SAW DUPLEXE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Duplexer 718.24MHz ~ 747.76MHz / 773.24MHz ~ 802.76MHz 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Duplexer
Frequency Bands (Low / High)
718.24MHz ~ 747.76MHz / 773.24MHz ~ 802.76MHz
Low Band Attenuation (min / max dB)
15.00dB / 41.00dB
High Band Attenuation (min / max dB)
7.00dB / 12.00dB
Return Loss (Low Band / High Band)
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.86200kr.18.62
25kr.1.75120kr.43.78
100kr.1.60190kr.160.19
250kr.1.51092kr.377.73
500kr.1.44678kr.723.39
1.000kr.1.38605kr.1,386.05
5.000kr.1.25793kr.6,289.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.1.20353kr.18,052.95
30.000kr.1.15703kr.34,710.90
45.000kr.1.13107kr.50,898.15
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500