
TA1862A | |
|---|---|
DigiKey Part Number | 4606-TA1862ATR-ND - Tape & Reel (TR) 4606-TA1862ACT-ND - Cut Tape (CT) 4606-TA1862ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA1862A |
Description | FILTER SAW 738MHZ 8-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 738MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 3.5dB 20MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 738MHz | |
Bandwidth | 20MHz | |
Insertion Loss | 3.5dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.113.55000 | kr.113.55 |
| 10 | kr.92.66500 | kr.926.65 |
| 25 | kr.85.46840 | kr.2,136.71 |
| 50 | kr.80.39760 | kr.4,019.88 |
| 100 | kr.79.15360 | kr.7,915.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.64.66800 | kr.194,004.00 |
| Unit Price without VAT: | kr.113.55000 |
|---|---|
| Unit Price with VAT: | kr.141.93750 |



