Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N846D-05M-16BMG | |
|---|---|
DigiKey Part Number  | 95-N846D-05M-16BMG-ND  | 
Manufacturer  | |
Manufacturer Product Number  | N846D-05M-16BMG  | 
Description  | FIBER OPTIC CBL MTP-MTP MULT 5M  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Cable Fiber Optic MTP To MTP 50/125 16.4' (5.0m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Eaton Tripp Lite  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
1st Connector  | MTP  | |
2nd Connector  | MTP  | |
Cable Diameter  | -  | |
Cable Type  | -  | |
Features  | -  | |
Fiber Type  | 50/125  | |
Length - Overall  | 16.4' (5.0m)  | |
Type  | Multimode, OM4  | |
Ratings  | OFNP  | |
Bend Radius  | 10mm  | |
Color - Cable  | Magenta  | |
Color - Connectors  | Black  | |
Insertion Loss  | 0.60dB  | |
Jacket (Insulation) Material  | -  | |
Return Loss  | -  | |
Operating Temperature  | -20°C ~ 60°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | kr.1,924.44200 | kr.19,244.42 | 
| Unit Price without VAT: | kr.1,924.44200 | 
|---|---|
| Unit Price with VAT: | kr.2,405.55250 | 







