Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N846D-05M-24AAQ | |
|---|---|
DigiKey Part Number | 95-N846D-05M-24AAQ-ND |
Manufacturer | |
Manufacturer Product Number | N846D-05M-24AAQ |
Description | FIBER OPTIC CBL MTP-MTP MULT 5M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MTP To MTP 50/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Type Multimode, OM4 |
Manufacturer Eaton Tripp Lite | Ratings OFNP |
Packaging Bulk | Bend Radius 10mm |
Part Status Active | Color - Cable Aqua |
1st Connector MTP | Color - Connectors Black |
2nd Connector MTP | Insertion Loss 0.35dB |
Fiber Type 50/125 | Operating Temperature -20°C ~ 60°C |
Length - Overall 16.4' (5.0m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N846D-05M-16AMG | Eaton Tripp Lite | 0 | 95-N846D-05M-16AMG-ND | kr.2,263.88700 | Parametric Equivalent |
| N846D-05M-16BMG | Eaton Tripp Lite | 0 | 95-N846D-05M-16BMG-ND | kr.1,906.40000 | Parametric Equivalent |
| N846D-05M-16CMG | Eaton Tripp Lite | 0 | 95-N846D-05M-16CMG-ND | kr.2,263.88700 | Parametric Equivalent |
| N846D-05M-16DMG | Eaton Tripp Lite | 0 | 95-N846D-05M-16DMG-ND | kr.2,485.81300 | Parametric Equivalent |
| N846D-05M-24BAQ | Eaton Tripp Lite | 0 | 95-N846D-05M-24BAQ-ND | kr.3,129.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.2,685.57300 | kr.26,855.73 |
| Unit Price without VAT: | kr.2,685.57300 |
|---|---|
| Unit Price with VAT: | kr.3,356.96625 |







