N846D-05M-24DAQ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: kr.2,263.88700
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: kr.1,906.40000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: kr.2,263.88700
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: kr.2,485.81300
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: kr.2,685.57300
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: kr.3,129.43000
Datasheet
Cable Fiber Optic MTP To MTP 50/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N846D-05M-24DAQ

DigiKey Part Number
95-N846D-05M-24DAQ-ND
Manufacturer
Manufacturer Product Number
N846D-05M-24DAQ
Description
FIBER OPTIC CBL MTP-MTP MULT 5M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MTP To MTP 50/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Multimode, OM4
Manufacturer
Eaton Tripp Lite
Ratings
OFNP
Packaging
Bulk
Bend Radius
10mm
Part Status
Active
Color - Cable
Aqua
1st Connector
MTP
Color - Connectors
Black
2nd Connector
MTP
Insertion Loss
0.60dB
Fiber Type
50/125
Operating Temperature
-20°C ~ 60°C
Length - Overall
16.4' (5.0m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N846D-05M-16AMGEaton Tripp Lite095-N846D-05M-16AMG-NDkr.2,263.88700Parametric Equivalent
N846D-05M-16BMGEaton Tripp Lite095-N846D-05M-16BMG-NDkr.1,906.40000Parametric Equivalent
N846D-05M-16CMGEaton Tripp Lite095-N846D-05M-16CMG-NDkr.2,263.88700Parametric Equivalent
N846D-05M-16DMGEaton Tripp Lite095-N846D-05M-16DMG-NDkr.2,485.81300Parametric Equivalent
N846D-05M-24AAQEaton Tripp Lite095-N846D-05M-24AAQ-NDkr.2,685.57300Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.2,685.57300kr.26,855.73
Unit Price without VAT:kr.2,685.57300
Unit Price with VAT:kr.3,356.96625