F6-3W is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TPI (Test Products Int)
In Stock: 0
Unit Price: kr.33.95720
Datasheet
F6 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6-3W

DigiKey Part Number
290-1090-ND
Manufacturer
Manufacturer Product Number
F6-3W
Description
COAX CBL F-TYPE TO F-TYPE 36"
Customer Reference
Detailed Description
Cable Assembly Coaxial F-Type to F-Type RG-6 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TPI (Test Products Int)
Series
Packaging
Bulk
Part Status
Obsolete
Style
F-Type to F-Type
1st Connector
F-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
F-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
RG-6
Cable Impedance
75 Ohms
Overall Impedance
73 Ohms
Color
White
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 100
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Alternate Color
COAX CBL F-TYPE TO F-TYPE 36"
In-Stock: 0
Unit Price: kr.24.12540
Alternate Length
COAX CBL F-TYPE TO F-TYPE 6'
In-Stock: 0
Unit Price: kr.33.95720
COAX CBL F-TYPE TO F-TYPE 10'
In-Stock: 0
Unit Price: kr.37.91880
COAX CBL F-TYPE TO F-TYPE 12'
In-Stock: 0
Unit Price: kr.41.57700
COAX CBL F-TYPE TO F-TYPE 15'
In-Stock: 0
Unit Price: kr.47.13860
COAX CBL F-TYPE TO F-TYPE 25'
In-Stock: 0
Unit Price: kr.61.86500