F6-10W is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TPI (Test Products Int)
In Stock: 0
Unit Price: kr.134.59000
Datasheet
F6 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6-10W

DigiKey Part Number
290-1092-ND
Manufacturer
Manufacturer Product Number
F6-10W
Description
COAX CBL F-TYPE TO F-TYPE 10'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial F-Type to F-Type RG-6 120.0" (3.0m) 10.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TPI (Test Products Int)
Series
Packaging
Bulk
Part Status
Active
Style
F-Type to F-Type
1st Connector
F-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
F-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
120.0" (3.0m) 10.0'
Cable Type
RG-6
Cable Impedance
75 Ohms
Overall Impedance
73 Ohms
Color
White
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 300
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.37.91880kr.1,895.94
Manufacturers Standard Package
Unit Price without VAT:kr.37.91880
Unit Price with VAT:kr.47.39850
Alternate Color
COAX CBL F-TYPE TO F-TYPE 10'
In-Stock: 0
Unit Price: kr.85.52960
Alternate Length
COAX CBL F-TYPE TO F-TYPE 36"
In-Stock: 0
Unit Price: kr.27.65320
COAX CBL F-TYPE TO F-TYPE 6'
In-Stock: 0
Unit Price: kr.33.95720
COAX CBL F-TYPE TO F-TYPE 12'
In-Stock: 0
Unit Price: kr.41.57700
COAX CBL F-TYPE TO F-TYPE 15'
In-Stock: 0
Unit Price: kr.47.13860
COAX CBL F-TYPE TO F-TYPE 25'
In-Stock: 0
Unit Price: kr.61.86500