F6-3B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TPI (Test Products Int)
In Stock: 13
Unit Price: kr.121.09000
Datasheet
Cable Assembly Coaxial F-Type to F-Type RG-6 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6-3B

DigiKey Part Number
290-1081-ND
Manufacturer
Manufacturer Product Number
F6-3B
Description
COAX CBL F-TYPE TO F-TYPE 36"
Customer Reference
Detailed Description
Cable Assembly Coaxial F-Type to F-Type RG-6 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
F-Type Plug
Manufacturer
TPI (Test Products Int)
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
36.00" (914.40mm)
Part Status
Obsolete
Cable Type
RG-6
Style
F-Type to F-Type
Cable Impedance
75 Ohms
1st Connector
F-Type Plug
Overall Impedance
73 Ohms
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F6-6BTPI (Test Products Int)13290-1082-NDkr.121.09000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
COAX CBL F-TYPE TO F-TYPE 36"
In-Stock: 0
Unit Price: kr.27.39380
Alternate Length
COAX CBL F-TYPE TO F-TYPE 6'
In-Stock: 13
Unit Price: kr.121.09000
COAX CBL F-TYPE TO F-TYPE 10'
In-Stock: 0
Unit Price: kr.102.02080
COAX CBL F-TYPE TO F-TYPE 12'
In-Stock: 0
Unit Price: kr.112.97240
COAX CBL F-TYPE TO F-TYPE 15'
In-Stock: 0
Unit Price: kr.128.87960
COAX CBL F-TYPE TO F-TYPE 25'
In-Stock: 58
Unit Price: kr.297.41000