Similar
Similar
Similar

TK20J60U(F) | |
|---|---|
DigiKey Part Number | TK20J60UF-ND |
Manufacturer | |
Manufacturer Product Number | TK20J60U(F) |
Description | MOSFET N-CH 600V 20A TO3P |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Ta) 190W (Tc) Through Hole TO-3P(N) |
Datasheet | Datasheet |
EDA/CAD Models | TK20J60U(F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1470 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 190W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-3P(N) | |
Package / Case | ||
Base Product Number |



