
TK16J60W,S1VE | |
|---|---|
DigiKey Part Number | 264-TK16J60WS1VE-ND |
Manufacturer | |
Manufacturer Product Number | TK16J60W,S1VE |
Description | X35 PB-F POWER MOSFET TRANSISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 15.8A (Ta) 130W (Tc) Through Hole TO-3P(N) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.7V @ 790µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1350 pF @ 300 V |
FET Type | Power Dissipation (Max) 130W (Tc) |
Technology | Operating Temperature 150°C |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-3P(N) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 190mOhm @ 7.9A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.92000 | kr.46.92 |
| 25 | kr.27.60200 | kr.690.05 |
| 100 | kr.23.00090 | kr.2,300.09 |
| 500 | kr.19.32076 | kr.9,660.38 |
| 1.000 | kr.18.13975 | kr.18,139.75 |
| 2.000 | kr.17.90258 | kr.35,805.16 |
| Unit Price without VAT: | kr.46.92000 |
|---|---|
| Unit Price with VAT: | kr.58.65000 |

