Direct
Similar
Similar

TC7WH04FU(TE12L) | |
|---|---|
DigiKey Part Number | TC7WH04FUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7WH04FU(TE12L) |
Description | IC INVERTER 8-SSOP |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-SSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 3.85V |
Packaging Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 8-SSOP |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC7WH04FU,LJ(CT | Toshiba Semiconductor and Storage | 4.437 | TC7WH04FULJ(CTCT-ND | kr.1.14000 | Direct |
| 74AHC3G04DP,125 | Nexperia USA Inc. | 5.500 | 1727-6526-1-ND | kr.2.66000 | Similar |
| 74AHC3G04DP-Q100H | Nexperia USA Inc. | 0 | 1727-74AHC3G04DP-Q100HTR-ND | kr.1.44765 | Similar |



