Inverter IC 3 Channel 8-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7WH04FU,LJ(CT

DigiKey Part Number
TC7WH04FULJ(CTTR-ND - Tape & Reel (TR)
TC7WH04FULJ(CTCT-ND - Cut Tape (CT)
TC7WH04FULJ(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7WH04FU,LJ(CT
Description
IC INVERTER 3CH 3-INP 8SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel 8-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC7WH04FU,LJ(CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V
Series
Input Logic Level - High
3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
8-SSOP
Number of Inputs
3
Package / Case
8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.437
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.77300kr.7.73
25kr.0.67960kr.16.99
100kr.0.57760kr.57.76
250kr.0.52900kr.132.25
500kr.0.49972kr.249.86
1.000kr.0.47569kr.475.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.44587kr.1,337.61
6.000kr.0.43130kr.2,587.80
9.000kr.0.42400kr.3,816.00
15.000kr.0.41591kr.6,238.65
21.000kr.0.41118kr.8,634.78
30.000kr.0.40663kr.12,198.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500