Inverter IC 3 Channel 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC3G04DP,125

DigiKey Part Number
1727-6526-2-ND - Tape & Reel (TR)
1727-6526-1-ND - Cut Tape (CT)
1727-6526-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC3G04DP,125
Description
IC INVERTER 3CH 3-INP 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
8-TSSOP
Number of Inputs
3
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.83900kr.18.39
25kr.1.64080kr.41.02
100kr.1.42020kr.142.02
250kr.1.31516kr.328.79
500kr.1.25176kr.625.88
1.000kr.1.19991kr.1,199.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.13505kr.3,405.15
6.000kr.1.10349kr.6,620.94
9.000kr.1.08768kr.9,789.12
15.000kr.1.07017kr.16,052.55
21.000kr.1.05993kr.22,258.53
30.000kr.1.05009kr.31,502.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500