Similar
Similar
Similar
Similar
Similar
Similar
Similar



TA78L15F(TE12L,F) | |
|---|---|
DigiKey Part Number | TA78L15F(TE12LF)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TA78L15F(TE12L,F) |
Description | IC REG LINEAR 15V 150MA PW-MINI |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PW-MINI (SOT-89) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 6 mA |
Mfr | Current - Supply (Max) 6.5 mA |
Packaging Tape & Reel (TR) | PSRR 40dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -30°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 35V | Supplier Device Package PW-MINI (SOT-89) |
Voltage - Output (Min/Fixed) 15V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78L15ABUTR | STMicroelectronics | 9.028 | 497-7769-1-ND | kr.2.54000 | Similar |
| L78L15ACUTR | STMicroelectronics | 7.352 | 497-7279-1-ND | kr.2.66000 | Similar |
| NJM78L15UA-TE1 | Nisshinbo Micro Devices Inc. | 4.125 | 2129-NJM78L15UA-TE1CT-ND | kr.5.20000 | Similar |
| NJM78L15UA-TE1 | Nisshinbo Micro Devices Inc. | 0 | 2129-NJM78L15UA-TE1-ND | kr.2.45028 | Similar |
| NJM78L15UA-TE2 | Nisshinbo Micro Devices Inc. | 0 | 2129-NJM78L15UA-TE2-ND | kr.2.53854 | Similar |




