


L78L15ACUTR | |
|---|---|
DigiKey Part Number | 497-7279-2-ND - Tape & Reel (TR) 497-7279-1-ND - Cut Tape (CT) 497-7279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L15ACUTR |
Description | IC REG LINEAR 15V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L15ACUTR Models |
Category | Current - Quiescent (Iq) 6 mA |
Mfr | Current - Supply (Max) 6.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 39dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 35V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 15V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UA78L15ACPK | Texas Instruments | 2.044 | 296-12002-1-ND | kr.2.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.84500 | kr.18.45 |
| 25 | kr.1.64600 | kr.41.15 |
| 100 | kr.1.42330 | kr.142.33 |
| 250 | kr.1.31772 | kr.329.43 |
| 500 | kr.1.25392 | kr.626.96 |
| 1.000 | kr.1.20143 | kr.1,201.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.14594 | kr.2,864.85 |
| 5.000 | kr.1.11252 | kr.5,562.60 |
| 7.500 | kr.1.09577 | kr.8,218.27 |
| 12.500 | kr.1.07722 | kr.13,465.25 |
| 17.500 | kr.1.06638 | kr.18,661.65 |
| 25.000 | kr.1.05595 | kr.26,398.75 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |


