


NJM78L15UA-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM78L15UA-TE1TR-ND - Tape & Reel (TR) 2129-NJM78L15UA-TE1CT-ND - Cut Tape (CT) 2129-NJM78L15UA-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM78L15UA-TE1 |
Description | IC REG LINEAR 15V 100MA SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | NJM78L15UA-TE1 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 35V | Supplier Device Package SOT-89 |
Voltage - Output (Min/Fixed) 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.72200 | kr.37.22 |
| 25 | kr.3.34760 | kr.83.69 |
| 100 | kr.2.93540 | kr.293.54 |
| 250 | kr.2.73940 | kr.684.85 |
| 500 | kr.2.62108 | kr.1,310.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.52376 | kr.2,523.76 |
| 2.000 | kr.2.44366 | kr.4,887.32 |
| 3.000 | kr.2.40356 | kr.7,210.68 |
| 5.000 | kr.2.35911 | kr.11,795.55 |
| 7.000 | kr.2.33313 | kr.16,331.91 |
| 10.000 | kr.2.30815 | kr.23,081.50 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |

